Legrand DX MCB Mini Circuit Breaker, 2A, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4565Brand: LegrandManufacturers Part No.: 063 89
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Current Rating

2A

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

P.O.A.

Legrand DX MCB Mini Circuit Breaker, 2A, 230V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DX MCB Mini Circuit Breaker, 2A, 230V AC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Current Rating

2A

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX