Technical documents
Specifications
Brand
LegrandCurrent Rating
4A
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DX
P.O.A.
Legrand DX MCB Mini Circuit Breaker, 4A, 230V AC, 6 kA Breaking Capacity
1
P.O.A.
Legrand DX MCB Mini Circuit Breaker, 4A, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandCurrent Rating
4A
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DX
