Legrand DX MCB Mini Circuit Breaker4P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4739Brand: LegrandManufacturers Part No.: 065 64
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

71.2mm

Depth

76mm

P.O.A.

Legrand DX MCB Mini Circuit Breaker4P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DX MCB Mini Circuit Breaker4P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

71.2mm

Depth

76mm