Legrand Grey Push Button Light Switch, 1 Way

RS Stock No.: 253-8709Brand: LegrandManufacturers Part No.: 069513
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Range

Plexo

Voltage Rating

250V

Country of Origin

France

You may be interested in

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Range

Plexo

Voltage Rating

250V

Country of Origin

France

You may be interested in