Legrand Auxiliary Contact, 1 Contact, Clip On

RS Stock No.: 293-1265Brand: LegrandManufacturers Part No.: 073 68
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Legrand

Number of Contacts

1

Mounting Style

Clip On

Pole and Throw Configuration

SP

Contact Voltage Rating

230 V ac

You may be interested in
Legrand MCB, MCB
P.O.A.Each (ex VAT)

P.O.A.

Legrand Auxiliary Contact, 1 Contact, Clip On

P.O.A.

Legrand Auxiliary Contact, 1 Contact, Clip On

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Legrand MCB, MCB
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Legrand

Number of Contacts

1

Mounting Style

Clip On

Pole and Throw Configuration

SP

Contact Voltage Rating

230 V ac

You may be interested in
Legrand MCB, MCB
P.O.A.Each (ex VAT)