Legrand 32 A RCD, Trip Sensitivity 30mA

RS Stock No.: 238-4962Brand: LegrandManufacturers Part No.: 078 55
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Legrand

Current Rating

32 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

You may be interested in
Legrand, 1-Pole, 30 mA
P.O.A.Each (ex VAT)
View all in RCCBs

Stock information temporarily unavailable.

P.O.A.

Legrand 32 A RCD, Trip Sensitivity 30mA

P.O.A.

Legrand 32 A RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

You may be interested in
Legrand, 1-Pole, 30 mA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Legrand

Current Rating

32 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

You may be interested in
Legrand, 1-Pole, 30 mA
P.O.A.Each (ex VAT)