RCD, Trip Sensitivity 30mA

RS Stock No.: 508-7917Brand: LegrandManufacturers Part No.: 086 86
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Legrand

Trip Sensitivity

30mA

Rated AC Voltage

230 V

You may be interested in
Legrand, 1-Pole, 30 mA
P.O.A.Each (ex VAT)
View all in RCCBs

Stock information temporarily unavailable.

P.O.A.

RCD, Trip Sensitivity 30mA

P.O.A.

RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

You may be interested in
Legrand, 1-Pole, 30 mA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Legrand

Trip Sensitivity

30mA

Rated AC Voltage

230 V

You may be interested in
Legrand, 1-Pole, 30 mA
P.O.A.Each (ex VAT)