Legrand 40 A RCD, Trip Sensitivity 500mA

RS Stock No.: 482-0858Brand: LegrandManufacturers Part No.: 087 12
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Legrand

Current Rating

40 A

Trip Sensitivity

500mA

Rated AC Voltage

400 V

You may be interested in
Legrand, 3+N-Pole, 300 mA
P.O.A.Each (ex VAT)
View all in RCCBs

Stock information temporarily unavailable.

P.O.A.

Legrand 40 A RCD, Trip Sensitivity 500mA

P.O.A.

Legrand 40 A RCD, Trip Sensitivity 500mA

Stock information temporarily unavailable.

You may be interested in
Legrand, 3+N-Pole, 300 mA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Legrand

Current Rating

40 A

Trip Sensitivity

500mA

Rated AC Voltage

400 V

You may be interested in
Legrand, 3+N-Pole, 300 mA
P.O.A.Each (ex VAT)