German Mains Connector, 16A, Cable Mount, 250 V ac

RS Stock No.: 520-012Brand: LegrandManufacturers Part No.: 503 21
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Pole Format

2P+T

Colour

Black

Gender

Male

Body Material

Rubber

Termination Method

Screw Down

Cable Diameter

12mm

Maximum Cable Diameter

12mm

View all in Mains Plugs

Stock information temporarily unavailable.

P.O.A.

German Mains Connector, 16A, Cable Mount, 250 V ac

P.O.A.

German Mains Connector, 16A, Cable Mount, 250 V ac

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Pole Format

2P+T

Colour

Black

Gender

Male

Body Material

Rubber

Termination Method

Screw Down

Cable Diameter

12mm

Maximum Cable Diameter

12mm