1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 512-5570Brand: LegrandManufacturers Part No.: 6 047 74
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

83mm

Depth

66mm

Memory Spaces

28

Battery Life

100h

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

83mm

Depth

66mm

Memory Spaces

28

Battery Life

100h