Legrand 2 m 1 Socket 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20

RS Stock No.: 761-790Brand: LegrandManufacturers Part No.: 654720
brand-logo

Technical documents

Specifications

Brand

Legrand

Product Type

Electrical Socket

Cable Length

2m

Number of Sockets

1

Current

5A

Socket Type

2P + E, RJ45, USB Type A, USB Type C

IP Rating

IP20

Voltage

250V

Surge Protection

No

Sub Type

Socket

Standards/Approvals

NF C61-314

Switchable

No

Colour

Black, Metal, White

Series

Incara Disq 60

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Legrand 2 m 1 Socket 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20

P.O.A.

Legrand 2 m 1 Socket 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Product Type

Electrical Socket

Cable Length

2m

Number of Sockets

1

Current

5A

Socket Type

2P + E, RJ45, USB Type A, USB Type C

IP Rating

IP20

Voltage

250V

Surge Protection

No

Sub Type

Socket

Standards/Approvals

NF C61-314

Switchable

No

Colour

Black, Metal, White

Series

Incara Disq 60

Country of Origin

China