Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Pop Up
Country of Origin
China
Product Details
The Legrand power extension cable suitable for modern workspaces. Its elegant design enhances functionality in meeting rooms, ensuring seamless access to essential connections.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Pop Up
Country of Origin
China
Product Details
The Legrand power extension cable suitable for modern workspaces. Its elegant design enhances functionality in meeting rooms, ensuring seamless access to essential connections.