Legrand 2 m 2P + E, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20, IP44

RS Stock No.: 761-809Brand: LegrandManufacturers Part No.: 654817
brand-logo

Technical documents

Specifications

Brand

Legrand

Product Type

Electrical Socket

Cable Length

2m

Current

5A

Socket Type

2P + E, USB Type A, USB Type C

IP Rating

IP20, IP44

Voltage

250V

Surge Protection

No

Sub Type

Socket

Standards/Approvals

NF C61-314

Switchable

No

Colour

Black

Series

Incara Pop Up

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Legrand 2 m 2P + E, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20, IP44

P.O.A.

Legrand 2 m 2P + E, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20, IP44

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Product Type

Electrical Socket

Cable Length

2m

Current

5A

Socket Type

2P + E, USB Type A, USB Type C

IP Rating

IP20, IP44

Voltage

250V

Surge Protection

No

Sub Type

Socket

Standards/Approvals

NF C61-314

Switchable

No

Colour

Black

Series

Incara Pop Up

Country of Origin

China