Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Colour
Black
Switchable
No
Series
Incara Pop Up
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Colour
Black
Switchable
No
Series
Incara Pop Up
Country of Origin
China