Technical documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
16A
Socket Type
2P + E, RJ45, USB Type A, USB Type C
IP Rating
IP20
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Tower 60
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Legrand 2 m 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20
1
P.O.A.
Legrand 2 m 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
16A
Socket Type
2P + E, RJ45, USB Type A, USB Type C
IP Rating
IP20
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Tower 60
Country of Origin
China
