Technical documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Mains Plug Type
GST18i3
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Sub Type
Socket
Standards/Approvals
NF C61-314
Colour
Black
Series
Incara Pop Up
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Mains Plug Type
GST18i3
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Sub Type
Socket
Standards/Approvals
NF C61-314
Colour
Black
Series
Incara Pop Up
Country of Origin
France