Legrand Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 180-7789Brand: LegrandManufacturers Part No.: 9 244 33
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Height

92.5mm

Depth

73mm

Memory Spaces

8

Battery Life

100h

Country of Origin

Germany

Product details

Analogue

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand Analogue Time Switch 230 V ac, 1-Channel

P.O.A.

Legrand Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Height

92.5mm

Depth

73mm

Memory Spaces

8

Battery Life

100h

Country of Origin

Germany

Product details

Analogue