Technical documents
Specifications
Brand
LegrandPlug/Socket
Plug
Country
France
Current Rating
16A
Voltage Rating
250 V ac
Colour
White
Gender
Male
Body Material
Polymer
P.O.A.
French Mains Connector, 16A, 250 V ac
1
P.O.A.
French Mains Connector, 16A, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandPlug/Socket
Plug
Country
France
Current Rating
16A
Voltage Rating
250 V ac
Colour
White
Gender
Male
Body Material
Polymer
