French Mains Connector, 16A, 250 V ac

RS Stock No.: 200-8393Brand: LegrandManufacturers Part No.: 901 20
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Voltage Rating

250 V ac

Colour

White

Gender

Male

Body Material

Polymer

P.O.A.

French Mains Connector, 16A, 250 V ac

P.O.A.

French Mains Connector, 16A, 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Voltage Rating

250 V ac

Colour

White

Gender

Male

Body Material

Polymer