French Mains Connector, 16A, Cable Mount, 250 V ac

RS Stock No.: 159-7218Brand: LegrandManufacturers Part No.: 901 89
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Maximum Cable Diameter

11mm

P.O.A.

French Mains Connector, 16A, Cable Mount, 250 V ac

P.O.A.

French Mains Connector, 16A, Cable Mount, 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Maximum Cable Diameter

11mm