Technical documents
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
61mm
Memory Spaces
56
Battery Life
100h
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
1
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
61mm
Memory Spaces
56
Battery Life
100h
Country of Origin
Germany