2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 133-103Brand: LegrandManufacturers Part No.: ASTROREX D22
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

83mm

Depth

66mm

Memory Spaces

28

Battery Life

6yr

Product details

Remotely Programmable

You may be interested in
View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

83mm

Depth

66mm

Memory Spaces

28

Battery Life

6yr

Product details

Remotely Programmable

You may be interested in