
Technical Documents
Specifications
Brand
LegrandAccessory Type
Light Duty 90° Flat Bend
Material
Hot Dip Galvanised Steel
Width
150 mm
Depth
12mm
Series
Swifts
Country of Origin
United Kingdom
Product Details
BS729
Stock information temporarily unavailable.
P.O.A.
2
P.O.A.
Stock information temporarily unavailable.
2
| quantity | Unit price |
|---|---|
| 2 - 8 | P.O.A. |
| 10 - 48 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
LegrandAccessory Type
Light Duty 90° Flat Bend
Material
Hot Dip Galvanised Steel
Width
150 mm
Depth
12mm
Series
Swifts
Country of Origin
United Kingdom
Product Details
BS729