Technical documents
Specifications
Brand
LegrisConnector A
G 3/8 Male
Connector B
G 1/2 Female
Connection Style
Threaded
Manufacturer Series
0169
Minimum Operating Temperature
-20 (with Captive Seal) °C, -40 (without Captive Seal) °C
Maximum Operating Pressure
250 bar
Maximum Operating Temperature
+150 (without Captive Seal) °C, +80 (with Captive Seal) °C
Standards Met
ATEX 94/9/CE, ATEX 97/23/CE
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LegrisConnector A
G 3/8 Male
Connector B
G 1/2 Female
Connection Style
Threaded
Manufacturer Series
0169
Minimum Operating Temperature
-20 (with Captive Seal) °C, -40 (without Captive Seal) °C
Maximum Operating Pressure
250 bar
Maximum Operating Temperature
+150 (without Captive Seal) °C, +80 (with Captive Seal) °C
Standards Met
ATEX 94/9/CE, ATEX 97/23/CE
Country of Origin
France