Technical documents
Specifications
Brand
LegrisConnector A
R 3/4 Male
Connector B
G 3/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 3/8 Female
Manufacturer Series
0904
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
60 bar
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Legris 0904 Series Straight Threaded Adaptor, R 3/4 Male to G 3/8 Female, Threaded Connection Style
1
P.O.A.
Legris 0904 Series Straight Threaded Adaptor, R 3/4 Male to G 3/8 Female, Threaded Connection Style
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LegrisConnector A
R 3/4 Male
Connector B
G 3/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 3/8 Female
Manufacturer Series
0904
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
60 bar
Country of Origin
Italy