Technical documents
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3102
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Pack of 2 (ex VAT)
P.O.A.
3102 Series, Tube-to-Tube Connection Style
1
P.O.A.
3102 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Pack of 2 (ex VAT)
Technical documents
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3102
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Pack of 2 (ex VAT)
