Legris 3104 Series Push In 16 mm, Tube-to-Tube Connection Style

RS Stock No.: 146-5120Brand: LegrisManufacturers Part No.: 3104 16 00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connection Style

Tube-to-Tube

Manufacturer Series

3104

Body Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris 3104 Series Push In 16 mm, Tube-to-Tube Connection Style

P.O.A.

Legris 3104 Series Push In 16 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legris

Connection Style

Tube-to-Tube

Manufacturer Series

3104

Body Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France