3104 Series Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 725-989Brand: LegrisManufacturers Part No.:
brand-logo
View all in Home

Technical documents

Specifications

Brand

Legris

Connection Style

Tube-to-Tube

Manufacturer Series

3104

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

P.O.A.

3104 Series Push In 12 mm, Tube-to-Tube Connection Style

P.O.A.

3104 Series Push In 12 mm, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legris

Connection Style

Tube-to-Tube

Manufacturer Series

3104

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar