Legris 3114 Series, G 3/8 Female, Threaded-to-Tube Connection Style

RS Stock No.: 146-5132Brand: LegrisManufacturers Part No.: 3114 14 17
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

G 3/8 Female

Connection Style

Threaded-to-Tube

Manufacturer Series

3114

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Standards Met

ATEX 94/9/CE, ATEX 97/23/CE

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris 3114 Series, G 3/8 Female, Threaded-to-Tube Connection Style

P.O.A.

Legris 3114 Series, G 3/8 Female, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legris

Connector A

G 3/8 Female

Connection Style

Threaded-to-Tube

Manufacturer Series

3114

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Standards Met

ATEX 94/9/CE, ATEX 97/23/CE

Country of Origin

France