3116 Series 20 bar

RS Stock No.: 722-104Brand: LegrisManufacturers Part No.:
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Manufacturer Series

3116

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

You may be interested in
Legris LF3000 Series, Male/Female
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Pneumatic Fittings

Stock information temporarily unavailable.

P.O.A.

3116 Series 20 bar

P.O.A.

3116 Series 20 bar

Stock information temporarily unavailable.

You may be interested in
Legris LF3000 Series, Male/Female
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Legris

Manufacturer Series

3116

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

You may be interested in
Legris LF3000 Series, Male/Female
P.O.A.Each (In a Pack of 5) (ex VAT)