7010 Series Threaded Flow Controller, G 1/4 Male Inlet Port x 6mm Tube Outlet Port
Technical documents
Specifications
Brand
LegrisType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
7010
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in in
You may be interested in
Legris 7010 Series Threaded Flow Regulator, G 1/4 Male Inlet Port x 6mm Tube Outlet PortBrand: Legris
P.O.A.Each (ex VAT)
P.O.A.
7010 Series Threaded Flow Controller, G 1/4 Male Inlet Port x 6mm Tube Outlet Port
1
P.O.A.
7010 Series Threaded Flow Controller, G 1/4 Male Inlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Legris 7010 Series Threaded Flow Regulator, G 1/4 Male Inlet Port x 6mm Tube Outlet PortBrand: Legris
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
LegrisType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
7010
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in in
You may be interested in
Legris 7010 Series Threaded Flow Regulator, G 1/4 Male Inlet Port x 6mm Tube Outlet PortBrand: Legris
P.O.A.Each (ex VAT)