Legris Exhaust Valve, G 1/8 Male x 10 bar, Threaded, Tube, Push In 6 mm

RS Stock No.: 136-9361Brand: LegrisManufacturers Part No.: 7660 06 10
brand-logo

Technical documents

Specifications

Brand

Legris

Threaded Connections

G 1/8 Male

Tube Connections

Push In 6 mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

10 bar

Manufacturer Series

7660

Threaded Connection - Gender

Male

Threaded Connection Size

1/8 in

Threaded Connection Type

G

Body Material

Polymer

Standards Met

PED 97/23/EC

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris Exhaust Valve, G 1/8 Male x 10 bar, Threaded, Tube, Push In 6 mm

P.O.A.

Legris Exhaust Valve, G 1/8 Male x 10 bar, Threaded, Tube, Push In 6 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legris

Threaded Connections

G 1/8 Male

Tube Connections

Push In 6 mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

10 bar

Manufacturer Series

7660

Threaded Connection - Gender

Male

Threaded Connection Size

1/8 in

Threaded Connection Type

G

Body Material

Polymer

Standards Met

PED 97/23/EC

Country of Origin

Spain