Legris Brass Male Pneumatic Quick Connect Coupling, 3mm Hose Barb

RS Stock No.: 414-0376Brand: LegrisManufacturers Part No.: 9085 20 03
brand-logo

Technical documents

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

3mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, 3mm Hose Barb

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, 3mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

3mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in