Technical documents
Specifications
Brand
LegrisThreaded Connection
Metric M5 x 0.8 Male
Coupling Gender
Male
Manufacturer Series
9087
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
Metric
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrisThreaded Connection
Metric M5 x 0.8 Male
Coupling Gender
Male
Manufacturer Series
9087
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
Metric
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
