Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 423-9319Brand: LegrisManufacturers Part No.: 9123 23 10
brand-logo

Technical documents

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9123

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9123

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in