Legris Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded

RS Stock No.: 414-0269Brand: LegrisManufacturers Part No.: 9201 20 10
brand-logo

Technical documents

Specifications

Brand

Legris

Threaded Connection

G 1/8 Male

Coupling Gender

Male

Thread Size

1/8in

Manufacturer Series

9201

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legris

Threaded Connection

G 1/8 Male

Coupling Gender

Male

Thread Size

1/8in

Manufacturer Series

9201

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C