Technical Documents
Specifications
Brand
LeitzProduct Type
Divider Board
Height
700mm
Width
600mm
Wheeled
No
Surface Colour
Grey
Foldable
No
Mount Type
Clamp
Thickness
12mm
Adjustable Height
Yes
Standards/Approvals
EN ISO 11925-2: 2020
Country of Origin
China
Product Details
The Kensington desk divider is a height-adjustable privacy screen designed to foster focus and diminish workplace distractions. It effectively reclaims desk space while ensuring a calming work environment, Ideal for collaborative and individual tasks.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeitzProduct Type
Divider Board
Height
700mm
Width
600mm
Wheeled
No
Surface Colour
Grey
Foldable
No
Mount Type
Clamp
Thickness
12mm
Adjustable Height
Yes
Standards/Approvals
EN ISO 11925-2: 2020
Country of Origin
China
Product Details
The Kensington desk divider is a height-adjustable privacy screen designed to foster focus and diminish workplace distractions. It effectively reclaims desk space while ensuring a calming work environment, Ideal for collaborative and individual tasks.