Technical documents
Specifications
Brand
LeitzMaximum Laminate Size
A4
Laminate Thickness
80micron
Laminate Finish
Glossy
Pack Quantity
100
Height
309mm
Width
222mm
Country of Origin
China
Product details
Leitz iLAM UDT Hot Laminating Pouches
Leitz iLAM UDT Hot Laminating Pouches hassle free, jam free lamination. Ultra premium quality pouches offer robust protection from dirt, liquid and moisture
Easy feed with Unique Direction Technology (UDT) - direction arrows disappear after lamination!
Easy to follow instructions for jam free laminating
Glossy finish for enhanced colour
Long-lasting protection for your documents from dirt, liquid and moisture, standard rigidity
Perfect for all luminators
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
LeitzMaximum Laminate Size
A4
Laminate Thickness
80micron
Laminate Finish
Glossy
Pack Quantity
100
Height
309mm
Width
222mm
Country of Origin
China
Product details
Leitz iLAM UDT Hot Laminating Pouches
Leitz iLAM UDT Hot Laminating Pouches hassle free, jam free lamination. Ultra premium quality pouches offer robust protection from dirt, liquid and moisture
Easy feed with Unique Direction Technology (UDT) - direction arrows disappear after lamination!
Easy to follow instructions for jam free laminating
Glossy finish for enhanced colour
Long-lasting protection for your documents from dirt, liquid and moisture, standard rigidity
Perfect for all luminators