LEM DHR Series Open Loop Current Transducer, 1000A nominal current

RS Stock No.: 527-8488Brand: LEMManufacturers Part No.: DHR 400 C5
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Series

DHR

Mounting Type

Panel Mount

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEM DHR Series Open Loop Current Transducer, 1000A nominal current

P.O.A.

LEM DHR Series Open Loop Current Transducer, 1000A nominal current
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

LEM

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Series

DHR

Mounting Type

Panel Mount

Country of Origin

Japan