LEM HTB Series Open Loop Current Transducer, ±150A nominal current

RS Stock No.: 499-5441Brand: LEMManufacturers Part No.: HTB 50-P/SP5
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Bore Size

16mm

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Series

HTB

Mounting Type

PCB Mount

Country of Origin

Japan

Product details

HTB current sensors

Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

View all in Current Transformers

Stock information temporarily unavailable.

P.O.A.

LEM HTB Series Open Loop Current Transducer, ±150A nominal current

P.O.A.

LEM HTB Series Open Loop Current Transducer, ±150A nominal current

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

LEM

Bore Size

16mm

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Series

HTB

Mounting Type

PCB Mount

Country of Origin

Japan

Product details

HTB current sensors

Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.