Technical Documents
Specifications
Brand
LEMBore Size
1.6mm
Sensor Technology
Open Loop
Supply Voltage
12 → 15 V
Series
HX
Mounting Type
PCB Mount
Country of Origin
China
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical Documents
Specifications
Brand
LEMBore Size
1.6mm
Sensor Technology
Open Loop
Supply Voltage
12 → 15 V
Series
HX
Mounting Type
PCB Mount
Country of Origin
China
Product Details