LEMO Circular Connector, 5 Contacts, Cable Mount, M7 Connector, Plug, Male, IP50, 00 B Series

RS Stock No.: 832-6612Brand: LEMOManufacturers Part No.: FGG.00.305.CLAD35
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M7

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

1.7A

Series

00 B

Body Orientation

Straight

Mating Type

Push-Pull

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Lemo 00B Series Cable Mount Plugs - Metal

From Lemo, a range of circular metal plugs from the 00B series. Designed for cable mounting, the connectors feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 00B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.

Lemo Push-Pull Self-Latching Connection System

The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.

Features and Benefits

• IP 50 rated, when mated
• Wide temperature range -55° C to 250° C
• G coded for connector alignment
• A push-pull self-latching mechanism
• 360° screening for full EMC shielding
• Solder termination
• Gold plated brass contacts

Applications

Due to the 00B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are

• Test and measurement equipment
• Sensors and actuators
• Instrumentation
• Medical devices
• Audio / video

Environment

With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments

FAQ

Q - How robust are the connectors?
A - The Lemo 00B series of circular connectors are manufactured from high-quality engineering materials. They are tough and reliable.

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

00 Series Metal

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 5 Contacts, Cable Mount, M7 Connector, Plug, Male, IP50, 00 B Series

P.O.A.

LEMO Circular Connector, 5 Contacts, Cable Mount, M7 Connector, Plug, Male, IP50, 00 B Series

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M7

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

1.7A

Series

00 B

Body Orientation

Straight

Mating Type

Push-Pull

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Lemo 00B Series Cable Mount Plugs - Metal

From Lemo, a range of circular metal plugs from the 00B series. Designed for cable mounting, the connectors feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 00B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.

Lemo Push-Pull Self-Latching Connection System

The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.

Features and Benefits

• IP 50 rated, when mated
• Wide temperature range -55° C to 250° C
• G coded for connector alignment
• A push-pull self-latching mechanism
• 360° screening for full EMC shielding
• Solder termination
• Gold plated brass contacts

Applications

Due to the 00B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are

• Test and measurement equipment
• Sensors and actuators
• Instrumentation
• Medical devices
• Audio / video

Environment

With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments

FAQ

Q - How robust are the connectors?
A - The Lemo 00B series of circular connectors are manufactured from high-quality engineering materials. They are tough and reliable.

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

00 Series Metal