Technical documents
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Series
1B
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
12.5mm
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Series
1B
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
12.5mm
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
