Technical documents
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Body Orientation
Straight
Series
Redel P
Mating Type
Push-Pull
Shell Size
1P
Housing Material
Polymer
Contact Plating
Gold over Nickel
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
150.0°C
Contact Material
Copper
Country of Origin
Switzerland
Product details
In-line Sockets
Redel (Plastic)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Body Orientation
Straight
Series
Redel P
Mating Type
Push-Pull
Shell Size
1P
Housing Material
Polymer
Contact Plating
Gold over Nickel
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
150.0°C
Contact Material
Copper
Country of Origin
Switzerland
Product details
