Lenze, 66mm Outside Diameter, 28mm Bore Barrel Gear Coupling Hub

RS Stock No.: 510-1760Brand: LenzeManufacturers Part No.: U2-285 511
View all in Flexible Couplings

Technical documents

Specifications

Brand

Lenze

Bore

28mm

Outside Diameter

66mm

Torque Rating

45Nm

Misalignment - Parallel

0.4mm

Country of Origin

Italy

You may be interested in

P.O.A.

Lenze, 66mm Outside Diameter, 28mm Bore Barrel Gear Coupling Hub

P.O.A.

Lenze, 66mm Outside Diameter, 28mm Bore Barrel Gear Coupling Hub

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lenze

Bore

28mm

Outside Diameter

66mm

Torque Rating

45Nm

Misalignment - Parallel

0.4mm

Country of Origin

Italy

You may be interested in