Lenze Universal Joint U5-139 834, Single, Needle Roller, Bore 18mm, 74mm Length
Technical documents
Specifications
Brand
LenzeBore
18mm
Number of Joints
Single
Hub Outer Diameter
36mm
Overall Length
74mm
Joint Type
Needle Roller
Hub Type
Bored Hub - Plain
Maximum Working Angle
10°
Peak Torque
110Nm
Material
Carbon Steel
Maximum Speed
200rpm
Product details
Single Needle Roller Bearing Joints
Single precision Universal Joint with needle roller bearings
Hubs made from Carbon Steel and supplied with finished plain bores for ease of fitting
Bearings are high quality sealed needle roller units which are lubricated for life
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LenzeBore
18mm
Number of Joints
Single
Hub Outer Diameter
36mm
Overall Length
74mm
Joint Type
Needle Roller
Hub Type
Bored Hub - Plain
Maximum Working Angle
10°
Peak Torque
110Nm
Material
Carbon Steel
Maximum Speed
200rpm
Product details
Single Needle Roller Bearing Joints
Single precision Universal Joint with needle roller bearings
Hubs made from Carbon Steel and supplied with finished plain bores for ease of fitting
Bearings are high quality sealed needle roller units which are lubricated for life
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.