Yellow/clear std SMD hinged lid box,N1

RS Stock No.: 287-1040Brand: LicefaManufacturers Part No.: SMD-BOX N 1-2-3-4-1
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Transparent Lid

Yes

Material

ABS

Colour

Yellow

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Yellow ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Yellow/clear std SMD hinged lid box,N1

P.O.A.

Yellow/clear std SMD hinged lid box,N1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Licefa Yellow ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Transparent Lid

Yes

Material

ABS

Colour

Yellow

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Yellow ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)