Licefa Green ABS Compartment Box, 21mm x 29mm x 22mm

RS Stock No.: 287-1078Brand: LicefaManufacturers Part No.: SMD-BOX N 1-2-3-7-1
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Transparent Lid

Yes

Material

ABS

Colour

Green

You may be interested in
Licefa Green ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Licefa Green ABS Compartment Box, 21mm x 29mm x 22mm

P.O.A.

Licefa Green ABS Compartment Box, 21mm x 29mm x 22mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Licefa Green ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Transparent Lid

Yes

Material

ABS

Colour

Green

You may be interested in
Licefa Green ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)