Licefa Red ABS Compartment Box, 21mm x 56mm x 42mm

RS Stock No.: 287-1321Brand: LicefaManufacturers Part No.: SMD-BOX N 3-2-3-6-1
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

56mm

Depth

42mm

Transparent Lid

Yes

Material

ABS

Colour

Red

You may be interested in
Licefa Red ABS Compartment Box, 21mm x 56mm x 42mm
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Licefa Red ABS Compartment Box, 21mm x 56mm x 42mm

P.O.A.

Licefa Red ABS Compartment Box, 21mm x 56mm x 42mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Licefa Red ABS Compartment Box, 21mm x 56mm x 42mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

56mm

Depth

42mm

Transparent Lid

Yes

Material

ABS

Colour

Red

You may be interested in
Licefa Red ABS Compartment Box, 21mm x 56mm x 42mm
P.O.A.Each (In a Pack of 5) (ex VAT)