Liff Magnetic Scale Inhibitor, 0.6L/min

RS Stock No.: 754-656Brand: LiffManufacturers Part No.: LF4
brand-logo
View all in Scale Inhibitors

Technical documents

Specifications

Brand

Liff

Scale Prevention Mechanism

Magnetic

Connection

15 mm Compression

Maximum Flow Rate

0.6L/min

Maximum Working Pressure

10 bar

Connection Size

15mm

Thread Standard or Connection Type

Compression

You may be interested in
View all in Scale Inhibitors

Stock information temporarily unavailable.

P.O.A.

Liff Magnetic Scale Inhibitor, 0.6L/min

P.O.A.

Liff Magnetic Scale Inhibitor, 0.6L/min

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Liff

Scale Prevention Mechanism

Magnetic

Connection

15 mm Compression

Maximum Flow Rate

0.6L/min

Maximum Working Pressure

10 bar

Connection Size

15mm

Thread Standard or Connection Type

Compression

You may be interested in